EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-812
- Mfr. Part No.:
- 51-364.F22D
- Brand:
- EAO
N
Subtotal (1 unit)*
$145.37
(exc. GST)
$159.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.37 |
*price indicative
- RS Stock No.:
- 443-812
- Mfr. Part No.:
- 51-364.F22D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Number of Positions | 3 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
Number of Positions 3 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly engineered to meet the rigorous demands of modern applications. Its compact rectangular design, measuring 24 mm x 18 mm, allows for seamless integration into various devices while maximising space efficiency. With a robust construction, it features both normally closed and normally open contact configurations, ensuring versatility in operational needs. The actuator's momentary-rest-momentary switching action provides responsive control, making it ideal for applications requiring precision. Designed for durability, it boasts a mechanical lifetime of 50,000 cycles of operation. Furthermore, its IP65 rating offers excellent protection against dust and water ingress, ensuring reliable operation in challenging environments. This product combines performance with reliability, making it an essential component for various electrical systems.
Rectangular form factor optimises space in device designs
Momentary switching action delivers quick response for user control
Plug-in terminal design simplifies installation and maintenance
IP65 rating ensures protection against dust and water for longevity
Mechanical lifetime of 50,000 cycles guarantees extended product use
Gold contact material enhances conductivity and reliability
Self-cleaning snap-action switching mechanism reduces wear
Designed to operate effectively in extreme temperature ranges
Momentary switching action delivers quick response for user control
Plug-in terminal design simplifies installation and maintenance
IP65 rating ensures protection against dust and water for longevity
Mechanical lifetime of 50,000 cycles guarantees extended product use
Gold contact material enhances conductivity and reliability
Self-cleaning snap-action switching mechanism reduces wear
Designed to operate effectively in extreme temperature ranges
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
