EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$145.37

(exc. GST)

$159.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.37

*price indicative

RS Stock No.:
442-859
Mfr. Part No.:
51-377.F22D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

18

Number of Positions

3

Standards Met

RoHS Compliant

Operating Mode

Maintained

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator is an innovative solution designed for versatility and reliability in a compact form. With a sleek round front dimension of 18 mm, it boasts a raised design ideal for panel mounting. This product is engineered to perform under a wide range of conditions, providing exceptional electrical characteristics with a switching voltage of 250 VAC and a maximum current of 5 A. Its robust mechanical features ensure a long lifespan, while the advanced ergonomic design offers intuitive operation. Rated at IP65 for dust and water protection, this actuator stands as a reliable choice for various applications, ensuring safety and durability in any environment.

Boasts a maintained-rest switching action for reliable performance
Incorporates self-cleaning, double-break snap-action mechanism for enhanced efficiency
Equipped with a plug-in terminal design for ease of connection
Offers a mechanical lifetime of up to 50,000 cycles, promising longevity
Features a compact weight of just 0.025 kg, facilitating easy installation
Ensures operational reliability with IP65 front protection against dust and water
Designed to operate seamlessly between -25 °C and +55 °C, catering to diverse environments
Compliant with major safety standards, ensuring trust and quality
Supports smart wiring configurations, accommodating up to 2 x 0.75 mm² stranded cables

Related links