EAO Black Push Button Actuator
- RS Stock No.:
- 443-800
- Mfr. Part No.:
- 51-281.022
- Brand:
- EAO
Subtotal (1 unit)*
$71.84
(exc. GST)
$79.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.84 |
*price indicative
- RS Stock No.:
- 443-800
- Mfr. Part No.:
- 51-281.022
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | DNV, 2014 / 30 / EU (EMC), CQC, EN IEC 60947-1, EN/IEC 61058-1, UKCA, DIN / EN 60512-4-3, ENEC (EN 61058-1), RoHS Compliant, 2011 / 65 / EC (RoHS), EN / IEC 60947-5-1, CB (IEC 61058-1), IEC 61058-1, DIN EN 60068-2-14, DIN EN 60068-2-30, 2014 / 35 / EU (LVD), CSA, UL CE, REACH Compliant, DIN EN 60512-4-4, DIN / EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60529 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals DNV, 2014 / 30 / EU (EMC), CQC, EN IEC 60947-1, EN/IEC 61058-1, UKCA, DIN / EN 60512-4-3, ENEC (EN 61058-1), RoHS Compliant, 2011 / 65 / EC (RoHS), EN / IEC 60947-5-1, CB (IEC 61058-1), IEC 61058-1, DIN EN 60068-2-14, DIN EN 60068-2-30, 2014 / 35 / EU (LVD), CSA, UL CE, REACH Compliant, DIN EN 60512-4-4, DIN / EN 60068-2-27, DIN EN 60068-2-6, DIN EN 60529 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a sophisticated solution for panel mounting applications, featuring a compact design and illuminated lens for enhanced visibility. With its square form factor and striking black bezel, this product seamlessly integrates into any environment. Built to withstand diverse operating conditions, it boasts an impressive operating temperature range and IP65 front protection. The actuator not only provides reliable performance with maintained switching action but also ensures ease of installation with its versatile plug-in terminal connection. Its robust construction, combined with high mechanical and electrical lifetimes, makes it a dependable choice for users seeking quality and durability in their automation solutions.
Illuminated lens provides clear indication in low-light settings
Front dimensions are optimally sized for compact spaces
Panel mounting design simplifies installation and integration
Robust mechanical lifetime ensures long-term reliability
Gold contact material enhances electrical performance
Snap-action mechanism enables responsive switching
IP65 rating guarantees protection against dust and moisture
Flexible operating temperature range accommodates various environments
Maintained switching action suits applications requiring continuous operation
Designed to meet multiple industry standards for safety and quality
