EAO Black Push Button Actuator

Subtotal (1 unit)*

$86.72

(exc. GST)

$95.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.72

*price indicative

RS Stock No.:
441-601
Mfr. Part No.:
31-281.022
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

CE, CB IEC 61058-1, 2014 / 35 / EU LVD, DNV, ENEC EN 61058-1, 2011 / 65 / EC RoHS, UL, CSA, UKCA

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is a compact and robust solution designed for precise control in various applications. Its square design measures 18 mm x 18 mm, featuring an elegant black plastic bezel that blends seamlessly into your setup. The actuator offers illuminated lens options for enhanced visibility and usability, making it ideal for frontline environments. With its panel mounting design and raised configuration, installation is straightforward and efficient. Tailored to accommodate both maintained and momentary switching actions, this actuator ensures reliability and performance in demanding conditions, providing a long electrical lifetime of up to 50,000 cycles. This actuator is perfect for users seeking a dependable and stylish interface for controlling machinery and equipment.

Maintenance-free operation supports long-lasting performance

Illuminated lens enhances visibility in low-light conditions

Plug-in terminal allows for straightforward wiring and installation

Robust design withstands a variety of environmental challenges

IP67 rating with protective cap ensures reliable performance in harsh conditions

Compatible with multiple mounting types, simplifying installation across different setups

Flexible operating temperature range suits diverse applications

Snap-action switching system guarantees quick and precise response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy