EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-780
- Mfr. Part No.:
- 45-2736.1910.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$66.06
(exc. GST)
$72.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.06 |
*price indicative
- RS Stock No.:
- 443-780
- Mfr. Part No.:
- 45-2736.1910.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 40 | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 40 | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- DE
The EAO Actuator is an intelligently designed component that combines functionality and aesthetics with precision engineering. Featuring a distinctive round front with a sleek black bezel, its stylish appearance is matched by robust performance characteristics. This actuator is ideal for panel mounting and creates a reliable interface for various applications thanks to its maintained switching action and durable materials. The non-illuminated black lens complements the design while providing effortless operation. Engineered for resilience, it offers multiple environmental protections, ensuring that it performs reliably under challenging conditions. With a mechanical lifespan of up to 300,000 cycles, this actuator promises longevity, making it a top choice for engineers seeking quality and durability in their projects.
Designed for panel mounting, suitable for diverse installation environments
Round front dimension adds a modern touch to control panels
Constructed from robust plastic materials ensuring long-term use
IP66, IP67, and IP69K rating provides excellent water and dust resistance
Twist to unlock feature enhances usability in demanding applications
Lightweight design allows for easy handling and installation
Operates effectively within a wide temperature range for versatility
Mechanical action is maintained for reliable performance throughout its lifecycle
Compliant with industry standards ensuring safety and reliability
Round front dimension adds a modern touch to control panels
Constructed from robust plastic materials ensuring long-term use
IP66, IP67, and IP69K rating provides excellent water and dust resistance
Twist to unlock feature enhances usability in demanding applications
Lightweight design allows for easy handling and installation
Operates effectively within a wide temperature range for versatility
Mechanical action is maintained for reliable performance throughout its lifecycle
Compliant with industry standards ensuring safety and reliability
Related links
- EAO Pushbutton Actuator for Use with Momentary Action Actuator
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
