EAO Silver Push Button Actuator
- RS Stock No.:
- 443-773
- Mfr. Part No.:
- 45-2631.29N0.000
- Brand:
- EAO
Subtotal (1 unit)*
$41.92
(exc. GST)
$46.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $41.92 |
*price indicative
- RS Stock No.:
- 443-773
- Mfr. Part No.:
- 45-2631.29N0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | REACH, RoHS, IEC 600686, IEC 6071, IEC 600687 | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals REACH, RoHS, IEC 600686, IEC 6071, IEC 600687 | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is a precision-engineered device designed for optimal functionality in a variety of applications. Aesthetically pleasing with a sleek silver finish, it combines a robust construction and a modern design. This round actuator features an illuminated white lens with a translucent quality, making it ideal for environments where visibility is crucial. The raised design allows for easy operation, while the innovative switching system provides reliability and longevity. It's built to withstand harsh conditions, ensuring performance even in challenging settings. This actuator is tailored for panel mounting, providing seamless integration into existing systems.
Illuminated lens enhances visibility in low-light situations
Designed with a compact 22.3 mm mounting cut-out for versatile installation
Resilient construction ensures durability in demanding environments
Momentary switching action allows for precise control
IP66, IP67, and IP69K ratings guarantee protection against water and dust ingress
Mechanical lifetime of 10 million cycles assures long-term reliability and performance
Shock and vibration resistance according to strict IEC standards, ensuring robustness
Available in a variety of configurations to suit diverse operational needs
