EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$34.67

(exc. GST)

$38.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.67

*price indicative

RS Stock No.:
443-764
Mfr. Part No.:
45-2631.19G0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Actuator Material

Plastic

Actuator Colour

Black

Standards Met

RoHS Compliant

Actuator Diameter

40

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The EAO Actuator is designed for seamless integration into various panel applications, combining functionality with innovative design. Its robust construction features a round front bezel, crafted from durable plastic and finished in a sleek black colour, ensuring it withstands demanding operational environments. The actuator is equipped with a momentary switching action that enables precise control for various electronic devices. With an illuminated yellow lens that adds visibility and an appealing aesthetic touch, it ensures ease of use, even in low-light settings. The compact design allows for effortless mounting, while the IP66, IP67, and IP69K ratings guarantee high levels of protection against dust and moisture, making it ideal for outdoor or industrial use. This actuator encapsulates performance and reliability, making it a superior choice for engineers and designers seeking a dependable solution.

Offers a sleek round design that fits beautifully into modern panel setups
Features an illuminated lens for improved visibility in dark environments
Constructed from high-quality plastic to ensure durability and longevity
Mounting type allows for easy panel installations, saving time on setup
Withstand harsh conditions thanks to its robust IP66, IP67, and IP69K protection ratings
Operational temperature range ideal for diverse environmental applications
Momentary switching action enhances device control and responsiveness

Related links