EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-715
- Mfr. Part No.:
- 45-2J31.16T0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$31.24
(exc. GST)
$34.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.24 |
*price indicative
- RS Stock No.:
- 442-715
- Mfr. Part No.:
- 45-2J31.16T0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Actuator Material | Plastic | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Actuator Material Plastic | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CN
The EAO Actuator redefines user interaction with its exceptional design and functionality. Featuring a compact rectangular front dimension of 58 mm x 35 mm, it seamlessly integrates into various applications. The actuator is designed for panel mounting, ensuring a secure fit within your device. The lens, available in a striking green-red colour, is crafted from durable plastic and is flush with the front bezel, enhancing both aesthetics and user accessibility. Engineered for high performance, this momentary action switching system operates reliably across a vast range of temperatures. With its robust construction, it meets stringent IP66, IP67, and IP69K standards for front protection, making it ideal for harsh environmental conditions. This actuator is a perfect blend of elegance and resilience, designed to deliver consistent performance for years, whether in commercial or industrial settings.
Enhanced panel mounting designed for seamless integration
Durable plastic construction ensures long-lasting performance
Flush lens design adds a sleek, sophisticated appearance
Momentary switching action provides precise control
Exceptional IP ratings make it suitable for demanding environments
Lightweight design facilitates easy installation and operation
Mechanical lifetime of 2 million cycles ensures reliability over time
Temperature resilience supports extreme operational settings
Durable plastic construction ensures long-lasting performance
Flush lens design adds a sleek, sophisticated appearance
Momentary switching action provides precise control
Exceptional IP ratings make it suitable for demanding environments
Lightweight design facilitates easy installation and operation
Mechanical lifetime of 2 million cycles ensures reliability over time
Temperature resilience supports extreme operational settings
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
