EAO Black Push Button Actuator

Subtotal (1 unit)*

$75.76

(exc. GST)

$83.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.76

*price indicative

RS Stock No.:
443-749
Mfr. Part No.:
14-748.0292
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

2014 / 35 / EU (LVD), DNV, CB (IEC 61058-1), EN IEC 61058-1, EAC, CE, DIN EN 60529, UL, REACH Compliant, CQC, DIN EN 60068-2-78, UKCA, CSA, ENEC (EN 61058-1), 2011 / 65 / EC (RoHS), RoHS Compliant, DIN IEC 60068-2-30, VDE

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator offers a seamless blend of innovative design and functional excellence. Engineered for panel mounting, it features a round front design that enhances user interaction while providing reliable performance. The illuminated lens not only aids visibility but also adds a modern touch to any application. With a robust electrical rating supporting various operational voltages, this device is ideal for diverse environments. Constructed with a gold contact material, it ensures longevity and exceptional reliability under mechanical stress. This actuator champions a maintained switching action, making it suitable for applications that demand consistent operational performance.

Illuminated lens enhances visibility in multi-use settings

Panel mounting-compatible design ensures easy installation

Robust electrical characteristics support a wide range of applications

Constructed with high-quality gold contact material for enhanced durability

Maintained switching action offers reliable performance in demanding situations

IP67 protection provides superior resistance against dust and water

Universal terminal connectivity supports versatile wiring options

Designed for mechanical longevity with a high operational cycle rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy