EAO Black Push Button Actuator
- RS Stock No.:
- 443-743
- Mfr. Part No.:
- 14-743.0292
- Brand:
- EAO
Subtotal (1 unit)*
$64.01
(exc. GST)
$70.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.01 |
*price indicative
- RS Stock No.:
- 443-743
- Mfr. Part No.:
- 14-743.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UKCA, UL, RoHS Compliant, 2011 / 65 / EC (RoHS), DIN EN 60529, CQC, CE, ENEC (EN 61058-1), 2014 / 35 / EU (LVD), CSA, DNV, EN IEC 61058-1, EN/IEC 61058-1, CB (IEC 61058-1), EAC, REACH Compliant, VDE | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals UKCA, UL, RoHS Compliant, 2011 / 65 / EC (RoHS), DIN EN 60529, CQC, CE, ENEC (EN 61058-1), 2014 / 35 / EU (LVD), CSA, DNV, EN IEC 61058-1, EN/IEC 61058-1, CB (IEC 61058-1), EAC, REACH Compliant, VDE | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a state-of-the-art component designed for reliable performance in demanding applications. Featuring a compact round form and panel mounting capability, this device seamlessly integrates into a variety of setups. The illuminated lens ensures visibility, enhancing usability in low-light environments. With a robust design adhering to stringent standards, it offers exceptional durability and long-term operational reliability. This actuator not only meets electrical specifications but also provides confidence in performance across various operating conditions, from extreme temperatures to rigorous vibrations. With direct applications in industrial, automotive, and electronic sectors, it is the ideal choice for those seeking high-quality, dependable switching solutions.
Illuminated lens for enhanced visibility in darker settings
Panel mounting type for straightforward installation
Designed for both industrial and electronic application environments
Features momentary switching action for precise control
Universal terminal configuration enables versatile connectivity
Durable construction with an IP67 rating ensures robust protection against dust and moisture
Self-cleaning, double-break snap action switching system enhances reliability
Optimised for an extended electrical lifetime of up to 50,000 cycles
