EAO Push Button Actuator

Subtotal (1 unit)*

$31.69

(exc. GST)

$34.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.69

*price indicative

RS Stock No.:
443-580
Mfr. Part No.:
14-040.005
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

CB IEC 61058-1, 2011 / 65 / EC RoHS, ENEC EN 61058-1, DNV, UL CE, 2014 / 35 / EU LVD, CQC, CSA, UKCA

COO (Country of Origin):
CH
The EAO Actuator stands out with its refined design, embodying elegance and functionality within a round form. Perfectly suited for panel mounting, it provides a flush aesthetic that seamlessly integrates into various applications. Its robust construction ensures reliability even in demanding environments, featuring IP67 protection that shields it from dust and water ingress. With a versatile operating voltage of 24 V, this actuator is optimised for both AC and DC applications, making it adaptable for numerous systems. Additionally, its soldering terminal design simplifies installation while ensuring a secure electrical connection. This actuator promises not only high-performance but also an impressive longevity that meets the needs of discerning users in industrial settings.

Designed for flush panel mounting, offering a sleek finish

IP67 rated, ensuring top-notch protection against environmental factors

Compatible with both AC and DC systems for increased versatility

Soldering terminal enhances installation simplicity and reliability

Lightweight construction facilitates easy handling and positioning

Wide operating temperature range suitable for various conditions

Meets stringent certification standards, ensuring user confidence

Compact size ideal for space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy