EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-740
- Mfr. Part No.:
- 14-741.006
- Brand:
- EAO
N
Subtotal (1 unit)*
$26.49
(exc. GST)
$29.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.49 |
*price indicative
- RS Stock No.:
- 443-740
- Mfr. Part No.:
- 14-741.006
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a stylishly designed, round interface that integrates seamlessly into panel mounting applications. With its robust construction and IP67 rating, it guarantees protection against dust and water, making it ideal for demanding environments. The actuator's universal terminal accommodates various wiring options, ensuring easy installation and versatility. Operating at 24 V AC/DC, this actuator is perfect for a wide range of electrical applications. Its temperature tolerance ensures reliable performance, whether in extreme cold or heat, making it a reliable choice for diverse settings.
Round design provides a modern aesthetic
IP67 protection ensures durability in harsh conditions
Universal terminal allows for flexible wiring configurations
Robust construction ensures long-lasting performance
Temperature resistance supports versatile installation locations
Compact size complements limited installation spaces
Easy panel mounting simplifies the installation process
Conformity with multiple standards assures quality and safety
IP67 protection ensures durability in harsh conditions
Universal terminal allows for flexible wiring configurations
Robust construction ensures long-lasting performance
Temperature resistance supports versatile installation locations
Compact size complements limited installation spaces
Easy panel mounting simplifies the installation process
Conformity with multiple standards assures quality and safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
