EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-419
- Mfr. Part No.:
- 51-741.006
- Brand:
- EAO
N
Subtotal (1 unit)*
$34.56
(exc. GST)
$38.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.56 |
*price indicative
- RS Stock No.:
- 442-419
- Mfr. Part No.:
- 51-741.006
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 18 | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 18 | ||
Standards Met RoHS Compliant | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed to meet the demands of modern electronic applications. With a sleek round design and a front dimension of 18 mm, this product combines both aesthetic appeal and functional reliability. Built for ease of use, it features a raised design suitable for panel mounting, ensuring a seamless integration into various setups. The actuator excels in both electrical and mechanical performance, showcasing an exceptional switching voltage and current rating. Its robust construction allows for effective operational stability in diverse environments, making it an ideal choice for professionals seeking exemplary performance without compromising on quality.
Designed for panel mounting, ensuring easy installation
Front dimension of Ø 18 mm provides a compact form factor
Robust construction enhances durability and longevity in varied conditions
Switching voltage and current rating allow for versatile application
IP65 rated front protection ensures resistance to dust and water ingress
Wide operating temperature range supports use in extreme environments
Universal terminal configuration simplifies wiring and connectivity
Front dimension of Ø 18 mm provides a compact form factor
Robust construction enhances durability and longevity in varied conditions
Switching voltage and current rating allow for versatile application
IP65 rated front protection ensures resistance to dust and water ingress
Wide operating temperature range supports use in extreme environments
Universal terminal configuration simplifies wiring and connectivity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
