EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-726
- Mfr. Part No.:
- 14-515.0360
- Brand:
- EAO
N
Subtotal (1 unit)*
$62.59
(exc. GST)
$68.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.59 |
*price indicative
- RS Stock No.:
- 443-726
- Mfr. Part No.:
- 14-515.0360
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Momentary | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Operating Mode Momentary | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed to elevate user interaction with electronic circuits. With its round front form and nature-coloured anodised aluminium bezel, it seamlessly combines aesthetics with functionality. Built for panel mounting, this actuator ensures reliable performance within challenging environments, boasting an exceptional operational temperature range. The actuator features a momentary switching system, ideal for applications requiring precision and efficiency. Not only does it excel in operational longevity, with a mechanical lifetime of up to five million cycles, but its universal terminals also provide versatile installation options. Whether you're in the realm of automation or DIY electronics, this actuator promises durability and a user-friendly experience.
Designed for versatile panel mounting, enhancing space efficiency
Momentary switching action ensures precise user control
Robust universal terminals accommodate various wiring options
Exceptional mechanical lifespan supports longevity in demanding applications
IP67 front protection ensures reliability in wet environments
Lightweight construction aids in easy installation without compromising strength
Compatible with low-level switching, perfect for electronic circuit applications
Sleek design with anodised finish blends seamlessly into modern designs
Operating temperature range allows for deployment in extreme conditions
Momentary switching action ensures precise user control
Robust universal terminals accommodate various wiring options
Exceptional mechanical lifespan supports longevity in demanding applications
IP67 front protection ensures reliability in wet environments
Lightweight construction aids in easy installation without compromising strength
Compatible with low-level switching, perfect for electronic circuit applications
Sleek design with anodised finish blends seamlessly into modern designs
Operating temperature range allows for deployment in extreme conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
