EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$218.96

(exc. GST)

$240.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.96

*price indicative

RS Stock No.:
443-596
Mfr. Part No.:
14-238.025K2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Number of Positions

2

Mounting Type

Panel Mount

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator combines robustness and precision in a compact design, perfect for a variety of applications. Engineered for panel mounting, it boasts an elegant round front with a natural aluminium bezel, ensuring both functionality and aesthetic appeal. The actuator's versatile electrical characteristics enable consistent performance across diverse operational environments, making it a reliable choice for professionals. Designed to withstand harsh conditions, it features an IP65 rating for front protection, ensuring durability against dust and water ingress. The actuator's mechanical properties lend themselves to longevity, even under rigorous usage. With a clear advantage in both mechanical and electrical performance, this actuator is ideal for applications requiring dependable control solutions.

Round form provides a sleek and modern appearance
Panel mounting type offers easy installation in various setups
Designed for long-lasting use with an electrical lifetime of 50,000 cycles
IP65 front protection guarantees performance in challenging environments
Accommodates a wide operating temperature range for versatile applications
Self-cleaning, double-break snap action enhances reliability and maintenance
Lightweight design facilitates seamless integration into existing systems
Gold contact material ensures excellent conductivity and resistance to wear

Related links