EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-650
- Mfr. Part No.:
- 51-271.0252
- Brand:
- EAO
Subtotal (1 unit)*
$60.78
(exc. GST)
$66.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.78 |
*price indicative
- RS Stock No.:
- 443-650
- Mfr. Part No.:
- 51-271.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact yet robust solution designed for seamless integration into various applications. Featuring a front dimension of 18 mm and a sleek round shape, it is both aesthetically pleasing and functional. The actuator is illuminated, ensuring visibility in low-light conditions, and its black plastic bezel adds a touch of sophistication. Built for durability, it boasts a panel mounting design that makes installation straightforward. With an impressive electrical lifetime of 50,000 cycles, this actuator caters to demanding environments while maintaining reliable performance. Whether you're incorporating it into machinery or control panels, this actuator stands ready to deliver consistency and reliability.
Illuminated design enhances visibility in dim settings
Constructed from durable plastic for long-lasting use
IP65 front protection offers reliable resistance against dust and water
Maintained switching action provides precise control
Lightweight construction simplifies installation and handling
Snap-action switching system ensures rapid response times
Cleansing mechanism helps maintain contact integrity over time
Certified for various standards, ensuring compliance and safety
Constructed from durable plastic for long-lasting use
IP65 front protection offers reliable resistance against dust and water
Maintained switching action provides precise control
Lightweight construction simplifies installation and handling
Snap-action switching system ensures rapid response times
Cleansing mechanism helps maintain contact integrity over time
Certified for various standards, ensuring compliance and safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
