EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-642
- Mfr. Part No.:
- 51-236.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 443-642
- Mfr. Part No.:
- 51-236.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 25 | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 25 | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for reliable performance in demanding environments. With a compact front dimension of 25 mm and a round form, it is both functional and aesthetically pleasing. The actuator's panel mounting ensures a secure fit, while its advanced electrical characteristics allow for versatility in various applications. Built to endure, it features a robust IP65 front protection, making it ideal for harsh conditions. Designed with longevity in mind, the actuator boasts an impressive mechanical and electrical lifetime of 50,000 cycles, coupled with protective certifications that ensure compliance with international standards. This actuator truly stands out for its quality and effectiveness in operation.
Compact size allows for flexible installation options
Robust construction ensures durability in challenging environments
IP65 protection guarantees resistance against dust and water ingress
Soldering terminal design simplifies installation and connection
Snap-action switching system provides reliable and quick responses
Self-cleaning contacts enhance operational reliability over time
Certified for safety and performance standards globally
Lightweight design aids in easy handling and installation
Robust construction ensures durability in challenging environments
IP65 protection guarantees resistance against dust and water ingress
Soldering terminal design simplifies installation and connection
Snap-action switching system provides reliable and quick responses
Self-cleaning contacts enhance operational reliability over time
Certified for safety and performance standards globally
Lightweight design aids in easy handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
