EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-847
- Mfr. Part No.:
- 51-031.006
- Brand:
- EAO
N
Subtotal (1 unit)*
$24.10
(exc. GST)
$26.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.10 |
*price indicative
- RS Stock No.:
- 443-847
- Mfr. Part No.:
- 51-031.006
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and versatile component designed for seamless integration into various applications. With its sleek round front design measuring 18 mm, this actuator not only meets aesthetic standards but also adheres to stringent functionality requirements. It boasts a user-friendly panel mounting option and is built with durability in mind, providing excellent resilience against environmental conditions. The actuator's electrical characteristics ensure reliable performance, accommodating both AC and DC applications. Its IP65 rating signifies superior front protection, making it suitable for demanding settings. Whether it's for industrial machinery or consumer electronics, this actuator stands ready to deliver consistent performance under various operational conditions.
Actuator features a sleek round front design, adding a modern touch to your installations
It supports panel mounting for easy and efficient installation processes
With a maximum electric strength of 2500 VAC, it ensures safety and reliability
The universal terminal design simplifies wiring configurations, accommodating various connection types
Its IP65 front protection guarantees functionality in challenging environments
Actuator operates effectively in a wide temperature range, ensuring adaptability across different conditions
Lightweight construction facilitates easy handling and installation
Designed for shock resistance, it withstands impacts while maintaining operational integrity
It supports panel mounting for easy and efficient installation processes
With a maximum electric strength of 2500 VAC, it ensures safety and reliability
The universal terminal design simplifies wiring configurations, accommodating various connection types
Its IP65 front protection guarantees functionality in challenging environments
Actuator operates effectively in a wide temperature range, ensuring adaptability across different conditions
Lightweight construction facilitates easy handling and installation
Designed for shock resistance, it withstands impacts while maintaining operational integrity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
