EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-636
- Mfr. Part No.:
- 51-197.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$164.91
(exc. GST)
$181.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.91 |
*price indicative
- RS Stock No.:
- 443-636
- Mfr. Part No.:
- 51-197.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is expertly designed for precision and durability, making it ideal for various applications. With a sleek rectangular form, it seamlessly integrates into panel mounts while maintaining robustness against environmental factors. The actuator features a well-balanced design that supports flush installation and offers superior tactile feedback with its self-cleaning, double-break snap action. Its compact dimensions allow for versatile use without sacrificing performance. Engineered to endure, this product operates efficiently under a wide range of temperatures and conditions, ensuring reliability across diverse settings.
Constructed with a gold contact material to enhance conductivity and reliability
Offers an IP65 rating for excellent protection against dust and water ingress
Designed for a mechanical lifetime of up to 50,000 cycles ensuring longevity
Provides versatility with multiple switching positions for tailored functionality
Features a maximum wire diameter accommodating 2 wires for easier installation
Actuators compact size and lightweight design simplify mounting and integration
Meets rigorous standards for electrical safety and performance across various applications
Ergonomically designed to provide comfortable operation under varying conditions
Offers an IP65 rating for excellent protection against dust and water ingress
Designed for a mechanical lifetime of up to 50,000 cycles ensuring longevity
Provides versatility with multiple switching positions for tailored functionality
Features a maximum wire diameter accommodating 2 wires for easier installation
Actuators compact size and lightweight design simplify mounting and integration
Meets rigorous standards for electrical safety and performance across various applications
Ergonomically designed to provide comfortable operation under varying conditions
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
