EAO Black Push Button Actuator
- RS Stock No.:
- 443-605
- Mfr. Part No.:
- 45-2234.11K0.000
- Brand:
- EAO
Subtotal (1 unit)*
$40.77
(exc. GST)
$44.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.77 |
*price indicative
- RS Stock No.:
- 443-605
- Mfr. Part No.:
- 45-2234.11K0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | RoHS, IEC 600686, IEC 600687, IEC 6071, REACH | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals RoHS, IEC 600686, IEC 600687, IEC 6071, REACH | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed for seamless integration into various applications, offering both functionality and style. With its sleek round design and colourless, illuminated lens, it enhances user interaction while ensuring durability. The raised mounting design fits perfectly into panel cut-outs, making installation a breeze. Engineered to withstand harsh environments, this actuator boasts an impressive IP66, IP67, and IP69K rating, ensuring reliable performance even in challenging conditions. The maintained switching action and slow-make switching element provide precise control, making it ideal for professional and industrial settings where performance matters. This actuator combines high-quality materials with advanced engineering to meet the demands of modern applications, promising longevity and excellent functionality for users.
Colourless lens illumination enhances visibility in low-light conditions
Round front form adds a touch of modern elegance to any panel
Constructed with robust plastic for lasting performance
Maintained switching action ensures consistent operational reliability
Designed for easy panel mounting, simplifying installation processes
IP66, IP67, and IP69K ratings guarantee protection against dust and water ingress
Mechanical lifetime of 500,000 cycles minimises maintenance concerns
Lightweight at only 0.017 kg, facilitating effortless handling and installation
Temperature resilience ensures operability in extreme conditions
