EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-614
- Mfr. Part No.:
- 45-2234.4FH0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$100.45
(exc. GST)
$110.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.45 |
*price indicative
- RS Stock No.:
- 443-614
- Mfr. Part No.:
- 45-2234.4FH0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 38 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Actuator Material | Metal | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 38 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Actuator Material Metal | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator exemplifies cutting-edge design and functionality, tailored for seamless integration into various applications. With its flush mounting design and precise dimensions of 38 mm and 30.5 mm, it offers an aesthetically pleasing and space-efficient solution. The robust metal bezel presented in a sand grey finish underscores durability while protecting the internal components. Engineered for performance, the actuator features a green illuminated lens housed in sturdy plastic, ensuring clarity and visibility. Its maintained switching action and slow-make switching element cater to professionals seeking reliable and efficient operation, making it an ideal choice for demanding conditions. With a mechanical lifetime of 500,000 cycles, robustness is synonymous with this actuator, ensuring longevity and consistent performance in any environment.
Designed for panel mounting, offering versatility in installation
Illuminated green lens provides enhanced visibility in low-light conditions
Durable plastic lens material ensures longevity and resistance to wear
IP66, IP67, and IP69K ratings offer superior protection against water and dust
Withstands extreme temperatures from -25°C to +70°C
Robust metal housing contributes to the overall durability and aesthetic appeal
Shock resistance adheres to rigorous IEC standards for added reliability
Mechanical lifetime of 500,000 cycles delivers a long-lasting solution
Illuminated green lens provides enhanced visibility in low-light conditions
Durable plastic lens material ensures longevity and resistance to wear
IP66, IP67, and IP69K ratings offer superior protection against water and dust
Withstands extreme temperatures from -25°C to +70°C
Robust metal housing contributes to the overall durability and aesthetic appeal
Shock resistance adheres to rigorous IEC standards for added reliability
Mechanical lifetime of 500,000 cycles delivers a long-lasting solution
Related links
- EAO Pushbutton Actuator for Use with Push Button Actuator
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
