EAO Pushbutton Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-237
- Mfr. Part No.:
- 46-2234.4FH0.000
- Brand:
- EAO
Subtotal (1 unit)*
$47.73
(exc. GST)
$52.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.73 |
*price indicative
- RS Stock No.:
- 288-237
- Mfr. Part No.:
- 46-2234.4FH0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Push Button Actuator | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Push Button Actuator | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a cutting-edge solution designed for precision and reliability in human-machine interface applications. With a sleek, round shape and flush mounting design, it seamlessly integrates into various panel configurations, enhancing aesthetics while ensuring excellent functionality. Crafted with a silver aluminium bezel and a green illuminative lens, this actuator not only offers impressive durability but also catches the eye, making it perfect for both industrial and commercial environments.
Incorporates user friendly flush mounting blending seamlessly with control panels
Designed to withstand mechanical shocks and vibrations enhancing longevity
Complies with CSA UL and CE standards for safety and reliability
Designed to withstand mechanical shocks and vibrations enhancing longevity
Complies with CSA UL and CE standards for safety and reliability
Related links
- EAO Pushbutton Actuator for Use with Push Button Actuator
- EAO Pushbutton Actuator for Use with Switching Devices
- EAO Pushbutton Actuator for Use with Momentary Action Actuator
- EAO Pushbutton Actuator for Use with USB Socket Actuator
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
