EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-613
- Mfr. Part No.:
- 45-2234.4FG0.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$100.45
(exc. GST)
$110.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.45 |
*price indicative
- RS Stock No.:
- 443-613
- Mfr. Part No.:
- 45-2234.4FG0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 38 | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Silver | |
| Actuator Material | Metal | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 38 | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Actuator Colour Silver | ||
Actuator Material Metal | ||
- COO (Country of Origin):
- CN
The EAO Actuator offers an exceptional blend of functionality and design, making it ideal for various applications. With a front dimension of 38 mm and a sleek round form, it stands out in terms of both aesthetics and usability. Its sand grey metal bezel not only adds a touch of sophistication but also ensures durability for long-term use. Designed for panel mounting, this product allows for seamless integration into your systems. With the added illumination feature, the actuator delivers enhanced visibility, making it perfect for use in diverse environmental conditions. Engineered to withstand harsh settings, the actuator boasts IP66, IP67, and IP69K protection ratings, ensuring it remains operational in challenging climates while maintaining superior performance.
Illuminated lens enhances visibility in low-light conditions
Mechanical lifetime of 500,000 cycles guarantees long-lasting performance
Easy panel mounting design simplifies installation process
Durable metal housing ensures reliability and longevity
Robust IP protection ratings safeguard against dust and water ingress
Lightweight design allows for versatile application without added bulk
Maintained switching action offers consistent performance in various applications
Shock and vibration resistance ensures operational stability in dynamic environments
Compliant with REACH and RoHS regulations, confirming environmentally conscious design
Available in a stylish sand grey finish that complements modern aesthetics
Mechanical lifetime of 500,000 cycles guarantees long-lasting performance
Easy panel mounting design simplifies installation process
Durable metal housing ensures reliability and longevity
Robust IP protection ratings safeguard against dust and water ingress
Lightweight design allows for versatile application without added bulk
Maintained switching action offers consistent performance in various applications
Shock and vibration resistance ensures operational stability in dynamic environments
Compliant with REACH and RoHS regulations, confirming environmentally conscious design
Available in a stylish sand grey finish that complements modern aesthetics
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
