EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-712
- Mfr. Part No.:
- 45-2F40.1010.000
- Brand:
- EAO
N
Subtotal (1 unit)*
$190.93
(exc. GST)
$210.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.93 |
*price indicative
- RS Stock No.:
- 442-712
- Mfr. Part No.:
- 45-2F40.1010.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29.5 | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29.5 | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated design engineered for modern applications that require both functionality and elegance. The device features a sleek round shape with a front dimension of 29.5 mm, making it an ideal choice for panel mounting. Its robust construction ensures durability, while the black plastic bezel provides a contemporary look that blends seamlessly into various settings. With momentary switching action, the actuator is perfect for control tasks demanding reliable performance. Its mechanical lifetime of 250,000 cycles guarantees long-lasting operation, even in demanding environments. Operating temperatures range from –25 °C to +70 °C, making it suitable for a variety of applications, while its compact design allows for easy installation.
Momentary switching action ensures precise control in applications
Robust mechanical lifetime significantly minimises replacement frequency
Sleek black round design adds a touch of professionalism to installations
Panel mounting capability allows versatile application in various environments
Operational temperature range caters to both cold and warm conditions
Lockable feature provides additional security in specific positions
High shock and vibration resistance for reliable performance in tough situations
Plastic construction makes it lightweight yet durable
Robust mechanical lifetime significantly minimises replacement frequency
Sleek black round design adds a touch of professionalism to installations
Panel mounting capability allows versatile application in various environments
Operational temperature range caters to both cold and warm conditions
Lockable feature provides additional security in specific positions
High shock and vibration resistance for reliable performance in tough situations
Plastic construction makes it lightweight yet durable
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
