EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-600
- Mfr. Part No.:
- 14-412.036K
- Brand:
- EAO
N
Subtotal (1 unit)*
$145.60
(exc. GST)
$160.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.60 |
*price indicative
- RS Stock No.:
- 443-600
- Mfr. Part No.:
- 14-412.036K
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a premium solution designed for panel mounting, providing reliability and performance across various applications. Featuring a round front form and a nature-coloured aluminium bezel, it combines aesthetic appeal with robust functionality. This actuator is crafted to withstand the rigours of operational demands, ensuring longevity and efficiency. Its universal terminal design allows for versatile connections, making it an ideal choice for those seeking dependable electrical performance. Engineered for ease of use, it is adept at handling low-power switch operations within electronic circuits, and guarantees precise control with a clean switching action. Whether for industrial uses or bespoke projects, this actuator stands out as an essential component for modern electronic systems.
Sleek round front design enhances any control panel aesthetic
Aluminium front bezel offers durability and corrosion resistance
Panel mounting type ensures straightforward installation
Universal terminals support flexible wiring options
Engineered for low-level switching, catering to specialised electronic circuits
Long operational life maximises uptime and reduces maintenance costs
IP65 rated front protection allows for safe operation in challenging environments
Versatile switching action provides functionality for various applications
Shock resistance guarantees reliability even in harsh conditions
Weight-efficient design facilitates easy handling and mounting
Aluminium front bezel offers durability and corrosion resistance
Panel mounting type ensures straightforward installation
Universal terminals support flexible wiring options
Engineered for low-level switching, catering to specialised electronic circuits
Long operational life maximises uptime and reduces maintenance costs
IP65 rated front protection allows for safe operation in challenging environments
Versatile switching action provides functionality for various applications
Shock resistance guarantees reliability even in harsh conditions
Weight-efficient design facilitates easy handling and mounting
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
