EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$105.41

(exc. GST)

$115.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.41

*price indicative

RS Stock No.:
443-597
Mfr. Part No.:
14-273.0252
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Maintained

Actuator Colour

Black

Mounting Type

Panel Mount

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

COO (Country of Origin):
CH
The EAO Actuator is a robust and stylish illuminated component designed for seamless panel mounting applications. Crafted with precision, it features a round form factor that integrates effortlessly into various equipment designs. With an IP67 rating, this product guarantees exceptional protection against dust and water, ensuring reliability in challenging environments. The actuator is equipped with a self-cleaning snap-action switching system that delivers a durable performance, boasting an extensive mechanical lifetime. It offers versatility in both functionality and design, making it an ideal choice for operators seeking a dependable and visually appealing actuator.

IP67 protection ensures resilience against harsh environmental conditions
Illuminated lens enhances visibility and user interaction
Maintained switching action allows for easy operation in various applications
Soldering terminals facilitate straightforward installation and connection
Gold contact material enhances conductivity and lifespan
Compact weight design supports easy integration into existing systems
Robust mechanical lifetime guarantees long-term value and reliability

Related links