EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$30.61

(exc. GST)

$33.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.61

*price indicative

RS Stock No.:
443-541
Mfr. Part No.:
704.011.4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

29

Actuator Material

Plastic

Operating Mode

Momentary

Actuator Colour

Grey

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO Actuator exemplifies precision engineering, designed for seamless integration into various applications. Its robust construction, featuring a natural aluminium bezel and a gold lens, combines aesthetic appeal with practical functionality. The actuator's compact size, at 29 mm, makes it an ideal choice for panel mounting in space-restricted environments, ensuring ease of operation and accessibility. With a momentary switching action and a reliable mechanical lifetime of up to 3 million cycles, this product guarantees durability and longevity even under challenging operating conditions. Rated IP65 for front protection, it withstands dust and moisture, making it suitable for both indoor and outdoor use. The actuator not only meets the stringent standards for low-voltage switching devices but also embodies compliance with REACH and RoHS directives, ensuring environmental responsibility while maintaining high performance standards.

Crafted with an anodised aluminium front bezel for enhanced durability
Offers a non-illuminated lens, ensuring clear visual feedback
Designed for optimal user interaction with flush lens shape
Features an operating force of 8 N for precise actuation
Accommodates up to three clip-on switching elements for versatile configurations
Built to operate in extreme temperatures ranging from –40 °C to +55 °C
Lightweight design with a weight of only 0.04 kg for easy handling
IP65 rated for robust protection against water and dust ingress
Compatible with various terminal types for flexible wiring options
Includes a mounting cut-out design for straightforward installation

Related links