EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-521
- Mfr. Part No.:
- 51-298.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 443-521
- Mfr. Part No.:
- 51-298.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and robust solution designed for panel mounting applications. With a sleek rectangular front dimension of 24 mm x 18 mm, it effortlessly integrates into various setups while ensuring both functionality and aesthetics. Engineered with durability in mind, this actuator features a high IP65 rating for front protection, making it resistant to dust and water ingress. Its mechanical design is backed by an impressive operational lifespan of up to 50,000 cycles. The actuator is adept at handling diverse electrical characteristics, accommodating different switching voltages and currents with precision. Whether you require a normally closed or normally open contact configuration, this actuator can cater to your needs. With comprehensive compliance to international standards, this actuator assures reliability and performance for every application.
Designed for flush mounting, ensuring a sleek finish
Equipped with soldering terminals for easy electrical installation
Self-cleaning, double-break snap action features for enhanced longevity
Capable of withstanding harsh environments with an ambient operating temperature range
Offers multiple certifications, ensuring adaptability to various regulatory requirements
Features an elegant black housing colour that complements any panel design
Developed with a standard lock mechanism for added security
Support for accommodating a broad range of wire diameters and cross-sections
Equipped with soldering terminals for easy electrical installation
Self-cleaning, double-break snap action features for enhanced longevity
Capable of withstanding harsh environments with an ambient operating temperature range
Offers multiple certifications, ensuring adaptability to various regulatory requirements
Features an elegant black housing colour that complements any panel design
Developed with a standard lock mechanism for added security
Support for accommodating a broad range of wire diameters and cross-sections
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
