EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-518
- Mfr. Part No.:
- 51-297.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$164.91
(exc. GST)
$181.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.91 |
*price indicative
- RS Stock No.:
- 443-518
- Mfr. Part No.:
- 51-297.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an exceptional component designed to enhance the functionality of various applications. Featuring a compact rectangular form, this actuator offers versatile mounting options with a flush design. Its robust build ensures reliability in demanding environments, allowing for smooth operation within specified electrical parameters. Built to meet rigorous standards, it delivers high performance and longevity, making it an ideal choice for professionals seeking a trustworthy and efficient actuator. This product is not only easy to install, but its enduring life-cycle meets the needs of modern applications, adding significant value to your projects.
Compact dimensions facilitate easy integration into tight spaces
Designed for panel mounting, ensuring a seamless installation process
Protective IP65 rating guarantees reliability in outdoor and industrial settings
Gold contact material enhances conductivity and minimizes maintenance
Self-cleaning switching system provides long-lasting performance
Mechanical lifetime ensures minimal downtime and continuous operation
Multiple switching positions offer flexibility in usage
Rated operational voltage maintains stability in varied conditions
Lightweight construction aids in efficient assembly and transport
Designed for panel mounting, ensuring a seamless installation process
Protective IP65 rating guarantees reliability in outdoor and industrial settings
Gold contact material enhances conductivity and minimizes maintenance
Self-cleaning switching system provides long-lasting performance
Mechanical lifetime ensures minimal downtime and continuous operation
Multiple switching positions offer flexibility in usage
Rated operational voltage maintains stability in varied conditions
Lightweight construction aids in efficient assembly and transport
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
