EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-515
- Mfr. Part No.:
- 51-296.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 443-515
- Mfr. Part No.:
- 51-296.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a compact and reliable solution for various applications requiring precise control and durability. Designed with a sleek rectangular profile, it fits seamlessly into panel mountings, making it ideal for a variety of environments. Its robust construction ensures mechanical longevity, able to withstand demanding conditions while maintaining top-tier performance. With an emphasis on user safety and efficiency, this actuator excels in electrical characteristics, supporting multiple switching options for versatility. The device's IP65 rating guarantees excellent protection against dust and moisture, making it suitable for use in challenging climates. The actuator is not just a component but a reliable partner in enhancing your systems for optimal efficiency.
Offers a robust design ensuring longevity in operational use
Provides an IP65 rating for superior dust and moisture protection
Features a flexible switching system with both normally closed and normally open contacts
Incorporates a self-cleaning switch mechanism for enhanced reliability
Ensures compatibility with a variety of mounting designs for easy integration
Allows for a wide operating temperature range for diverse applications
Equipped with gold contact materials for improved electrical performance
Boasts a lightweight structure for convenient installation and handling
Offers excellent shock and vibration resistance for stable functionality in dynamic environments
Provides an IP65 rating for superior dust and moisture protection
Features a flexible switching system with both normally closed and normally open contacts
Incorporates a self-cleaning switch mechanism for enhanced reliability
Ensures compatibility with a variety of mounting designs for easy integration
Allows for a wide operating temperature range for diverse applications
Equipped with gold contact materials for improved electrical performance
Boasts a lightweight structure for convenient installation and handling
Offers excellent shock and vibration resistance for stable functionality in dynamic environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
