EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-344
- Mfr. Part No.:
- 51-253.0225
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.13
(exc. GST)
$57.34
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $52.13 |
*price indicative
- RS Stock No.:
- 443-344
- Mfr. Part No.:
- 51-253.0225
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 24.5 | |
| Standards Met | 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Diameter 24.5 | ||
Standards Met 2006/42/EC (MD), 2011/65/EC (RoHS), CE, UKCA | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines functionality with an intuitive design, ideal for a wide range of applications. Featuring a raised, round form with a diameter of 24.5 mm, it is crafted with a durable and non-illuminated green lens made from quality plastic. Its robust construction meets IP65 standards, ensuring reliable operation even in challenging environments. Designed for panel mounting, this actuator facilitates effortless installation while providing tactile feedback. The dual contact system, featuring one normally closed and one normally open contact, adds to its versatility, making it a perfect choice for various operational needs. The actuator's mechanical qualities guarantee a long operational lifetime, ensuring you can depend on it for years to come.
Designed for reliable panel mounting with a sleek, round profile
Green non-illuminated lens enhances visibility without distraction
Robust plastic material provides durability and longevity
IP65 protection ensures reliable performance in harsh conditions
Twist-to-unlock mechanism simplifies operation and enhances usability
Compatible with various terminal types, facilitating easy installation
Mechanical lifetime of 100,000 cycles ensures long-lasting performance
Lightweight design for versatile application across multiple settings
Green non-illuminated lens enhances visibility without distraction
Robust plastic material provides durability and longevity
IP65 protection ensures reliable performance in harsh conditions
Twist-to-unlock mechanism simplifies operation and enhances usability
Compatible with various terminal types, facilitating easy installation
Mechanical lifetime of 100,000 cycles ensures long-lasting performance
Lightweight design for versatile application across multiple settings
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
