EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$104.36

(exc. GST)

$114.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.36

*price indicative

RS Stock No.:
443-512
Mfr. Part No.:
51-295.025D2
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Number of Positions

2

Standards Met

2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA

Operating Mode

Maintained

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is designed with precision in mind, combining a sleek rectangular form with functionality tailored for panel mounting applications. Ideal for automation systems, the device boasts a resilient construction that ensures durability under various conditions. With dimensions of 24 mm x 18 mm, it fits into compact spaces, offering ease of integration without compromising on performance. The actuator features a robust switching system, providing reliable performance through its maintained action mechanism. The device is tailored for diverse electrical setups, supporting various voltage ratings, which enhances its versatility across multiple environments. Whether in harsh outdoor conditions or controlled indoor settings, this actuator meets demanding specifications, ensuring compliance with international standards for product safety and sustainability.

Compact size allows for seamless integration into limited spaces
Rectangular shape enhances the versatility of mounting options
Panel mounting design provides a stable installation
Soldering terminal facilitates easy connection and installation
Snap-action switching element ensures quick and reliable operation
IP65 rating offers superior protection against dust and water
Mechanical and electrical lifetimes of up to 50,000 cycles ensure longevity
Operating temperature range accommodates diverse environmental conditions
Awarded multiple safety and compliance certifications for reliability

Related links