EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-352
- Mfr. Part No.:
- 51-255.025D2
- Brand:
- EAO
N
Subtotal (1 unit)*
$104.36
(exc. VAT)
$114.80
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.36 |
*price indicative
- RS Stock No.:
- 443-352
- Mfr. Part No.:
- 51-255.025D2
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines cutting-edge design and reliable functionality in a compact square form factor. Designed for seamless panel mounting, it features an elegant front dimension of 18 mm x 18 mm that not only optimises space but also enhances visual appeal. Crafted with durability in mind, it operates effectively within a wide ambient temperature range while ensuring protection against dust and water ingress with its IP65 rating. This actuator is built to handle varying switching conditions, making it ideal for diverse applications. Its user-friendly interface allows for easy installation and maintenance, setting it apart as a robust choice for both professional and industrial environments.
Compact square design streamlines installation in tight spaces
IP65 protection ensures reliability in harsh environments
Rated for high operational voltage and current for versatile use
Long mechanical lifetime guarantees extended operational efficacy
Dual contact system enhances reliability and performance
Soldering terminal simplifies wiring and connectivity
Self-cleaning snap-action mechanism promotes consistent functionality
Lightweight design facilitates easy handling during installation
IP65 protection ensures reliability in harsh environments
Rated for high operational voltage and current for versatile use
Long mechanical lifetime guarantees extended operational efficacy
Dual contact system enhances reliability and performance
Soldering terminal simplifies wiring and connectivity
Self-cleaning snap-action mechanism promotes consistent functionality
Lightweight design facilitates easy handling during installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
