EAO Black Push Button Actuator
- RS Stock No.:
- 443-489
- Mfr. Part No.:
- 45-2630.19E0.000
- Brand:
- EAO
Subtotal (1 unit)*
$70.05
(exc. GST)
$77.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.05 |
*price indicative
- RS Stock No.:
- 443-489
- Mfr. Part No.:
- 45-2630.19E0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | IEC 600686, RoHS, IEC 600687, REACH, IEC 6071 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals IEC 600686, RoHS, IEC 600687, REACH, IEC 6071 | ||
- COO (Country of Origin):
- CN
The EAO Actuator exemplifies a perfect blend of functionality and design, tailored for diverse applications. Its round profile with a 40 mm diameter, along with a raised mounting design, ensures seamless integration into various panels. Crafted with a sleek black plastic bezel, it not only enhances aesthetic appeal but also provides durability. The lens, featuring luminous red illumination and a mushroom-head shape, enhances visibility, making it an ideal choice for operators in any environment. Built to endure harsh conditions, this actuator is protected to IP66, IP67, and IP69K standards, ensuring reliability against dust and water ingress. With a mechanical lifetime of 500,000 cycles, it promises longevity and consistent performance. This actuator is a powerful solution for any panel-mounting needs, offering both style and substance.
Lens illumination enhances usability in low-light conditions
Mushroom-head design allows for easy identification and operation
Red lens colour increases visibility
Panel mounting type simplifies installation processes
Shock and vibration resistance guarantees reliability in dynamic environments
IP66, IP67, and IP69K ratings ensure protection from water and dust
Robust plastic construction contributes to a lightweight yet durable profile
Long mechanical lifetime reduces maintenance frequency
Related links
- EAO Black Push Button Actuator
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Crimp Tool Positioners, Turrets & Locators
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Connector Wrenches
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
