EAO Black Push Button Actuator
- RS Stock No.:
- 443-433
- Mfr. Part No.:
- 704.411.018.12
- Brand:
- EAO
Subtotal (1 unit)*
$76.90
(exc. GST)
$84.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 36 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.90 |
*price indicative
- RS Stock No.:
- 443-433
- Mfr. Part No.:
- 704.411.018.12
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN EN 60947-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, catering specifically to applications demanding high performance in compact assemblies. Featuring a sleek round front form with a 35 mm diameter, this actuator elegantly combines modern aesthetics with robust functionality. Its aluminium bezel, in a natural finish, not only provides durability but also enhances the overall look of your installation. The actuator guarantees an accessible interface for end-users with a well-defined lever, available in classic black with a contrasting white bar. With a flush design and compliance to industry standards, this product exemplifies excellence, ensuring seamless integration across various user scenarios. Whether in harsh environments or standard applications, its operating capabilities are robust, promising years of reliable service.
Front bezel crafted from high-quality aluminium for enhanced durability
Flush mounting design ensures a clean installation appearance
IP65 rating provides excellent protection against dust and water ingress
Wide operating temperature range suitable for diverse environments
Short lever shape designed for intuitive user interaction
Mechanical lifetime rated for over 2.5 million cycles
Compatible with multiple switching elements to expand functionality
Related links
- EAO Black Push Button Actuator
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
