EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-427
- Mfr. Part No.:
- 704.411.010
- Brand:
- EAO
N
Subtotal (1 unit)*
$66.40
(exc. GST)
$73.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.40 |
*price indicative
- RS Stock No.:
- 443-427
- Mfr. Part No.:
- 704.411.010
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 2 | |
| Actuator Diameter | 35 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 2 | ||
Actuator Diameter 35 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, making it an ideal choice for a variety of applications. With its flush mounting design and round front form, it seamlessly integrates into panel setups while providing robust functionality. The actuator features a striking black aluminium front bezel, ensuring not only a modern aesthetic but also durability. Engineered to perform in demanding environments, it boasts an impressive IP65 rating for front protection and operates efficiently across a wide temperature range. This product combines a modern design with the endurance required for heavy-duty use, making it a valuable addition to any control panel or machinery setup.
Flush mounting design simplifies installation
Robust aluminium front bezel enhances durability
IP65 front protection guarantees resistance to dust and moisture
Operates effectively in extreme temperature conditions
Short lever shape optimises space while maintaining functionality
Mechanical action allows for both maintained and momentary switching
Compatibility with up to three switching elements expands versatility
Robust aluminium front bezel enhances durability
IP65 front protection guarantees resistance to dust and moisture
Operates effectively in extreme temperature conditions
Short lever shape optimises space while maintaining functionality
Mechanical action allows for both maintained and momentary switching
Compatibility with up to three switching elements expands versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
