EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-421
- Mfr. Part No.:
- 704.409.0I
- Brand:
- EAO
N
Subtotal (1 unit)*
$49.89
(exc. GST)
$54.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.89 |
*price indicative
- RS Stock No.:
- 443-421
- Mfr. Part No.:
- 704.409.0I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator combines exceptional design with robust functionality, ideal for various applications requiring reliable control. Crafted with a 29 mm round form, it boasts an elegant nature anodised aluminium bezel. The device is designed for panel mounting, ensuring a seamless integration into your setup. With a lever that features a striking black colour and a bold red bar, this actuator not only performs but also enhances the aesthetic appeal of your equipment. Engineered for substantial longevity, it supports a mechanical lifetime of up to 2.5 million cycles, making it a dependable choice for long-term use. Additionally, the actuator's IP65 rating ensures reliable operation in challenging environments, confidently withstanding dust and water ingress. Coupled with the capability of supporting up to three switching elements, this product stands out in terms of versatility and reliability in demanding settings.
Elegantly designed for a contemporary aesthetic
User-friendly panel mounting design for effortless installation
Robust mechanical lifetime ensuring enduring performance
IP65 protection for reliable operation in harsh conditions
Supports multiple switching elements for enhanced functionality
Lever features a distinct colour combination for easy visibility
Crafted from durable materials to withstand rigorous use
Ideal for diverse applications requiring precise switching control
User-friendly panel mounting design for effortless installation
Robust mechanical lifetime ensuring enduring performance
IP65 protection for reliable operation in harsh conditions
Supports multiple switching elements for enhanced functionality
Lever features a distinct colour combination for easy visibility
Crafted from durable materials to withstand rigorous use
Ideal for diverse applications requiring precise switching control
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
