EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-337
- Mfr. Part No.:
- 51-485.036F
- Brand:
- EAO
N
Subtotal (1 unit)*
$45.20
(exc. GST)
$49.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.20 |
*price indicative
- RS Stock No.:
- 441-337
- Mfr. Part No.:
- 51-485.036F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is meticulously crafted to deliver advanced functionality in compact spaces, ideal for modern control panels. Designed with a flush mount for seamless integration, it combines illumination with user-friendly operation. This actuator enhances visibility and provides reliable activation, making it an essential component for various electronic applications. Its robust performance is complemented by a dual terminal design, suitable for both soldering and plug-in configurations, ensuring versatility in installation. Engineered to withstand challenging environments, the actuator features an IP65 rating for dust and water resistance, making it suitable for outdoor and industrial settings. With a mechanical lifetime exceeding one million cycles, this product ensures long-lasting performance, reflecting the brand's commitment to quality and reliability.
Illuminated lens enhances visibility in low-light conditions
Maintained switching action ensures consistent performance
Universal terminal design offers flexibility for various mounting options
Compact size facilitates integration into limited spaces
Designed to withstand extreme operating temperatures
IP65 rating protects against water and dust ingress
Mechanical lifetime of over one million cycles guarantees durability
Low-level switching system optimised for electronic circuits
Maintained switching action ensures consistent performance
Universal terminal design offers flexibility for various mounting options
Compact size facilitates integration into limited spaces
Designed to withstand extreme operating temperatures
IP65 rating protects against water and dust ingress
Mechanical lifetime of over one million cycles guarantees durability
Low-level switching system optimised for electronic circuits
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
