EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-388
- Mfr. Part No.:
- 704.002.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$33.27
(exc. GST)
$36.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.27 |
*price indicative
- RS Stock No.:
- 443-388
- Mfr. Part No.:
- 704.002.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to provide exceptional functionality within compact spaces, featuring a sleek round form with an attractive grey bezel. It combines aesthetic appeal with practicality, boasting a lens that shines with a vibrant yellow hue. Engineered for panel mounting, this actuator not only elevates the visual aspect of any control panel but also assures reliable performance under various ambient conditions. With a robust IP65 rating, it guarantees protection against dust and water, making it ideally suited for demanding environments. This innovative product seamlessly blends cutting-edge design with advanced electrical characteristics, following stringent standards for low-voltage switching devices. Whether you require a reliable indicator or a responsive actuator, this component delivers high-quality performance, ensuring that your equipment operates smoothly and efficiently.
Compact design optimises space while ensuring ease of installation
Yellow lens not only enhances visibility but also adds a vibrant aesthetic
Robust construction ensures durability in harsh environmental conditions
Raised mounting design simplifies panel integration and configuration
IP65 rating provides excellent protection against water and dust ingress
Versatile lens shape supports an array of applications and uses
Compliance with REACH and RoHS standards assures environmental safety
Yellow lens not only enhances visibility but also adds a vibrant aesthetic
Robust construction ensures durability in harsh environmental conditions
Raised mounting design simplifies panel integration and configuration
IP65 rating provides excellent protection against water and dust ingress
Versatile lens shape supports an array of applications and uses
Compliance with REACH and RoHS standards assures environmental safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
