EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-383
- Mfr. Part No.:
- 704.001.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$28.36
(exc. GST)
$31.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.36 |
*price indicative
- RS Stock No.:
- 443-383
- Mfr. Part No.:
- 704.001.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to meet the needs of various applications, combining a refined aesthetic with robust functionality. Sporting a front dimension of 29 mm, it boasts a round design that enhances its versatility in modern environments. The raised mounting type allows for seamless integration into panels, delivering exceptional performance. With a lens cap crafted from transparent plastic and an appealing blue colour, it not only adds a touch of style but also ensures visibility and ease of use. This actuator is engineered to withstand challenging conditions, making it ideal for a wide range of applications, from industrial settings to everyday installations. Its compliance with recognised standards guarantees reliability and safety, ensuring users can depend on its performance over time.
Raised mounting design facilitates straightforward installation
Blue lens cap enhances visibility in diverse environments
Screw terminal connection ensures a secure and reliable setup
IP65 protection rating offers durability against environmental factors
Wide operational temperature range provides functionality in extreme conditions
Lightweight design allows for flexible application across various platforms
Ribbed marking cap surface promotes added tactile feedback for users
Compliant with REACH and RoHS standards, ensuring a commitment to safety and sustainability
Blue lens cap enhances visibility in diverse environments
Screw terminal connection ensures a secure and reliable setup
IP65 protection rating offers durability against environmental factors
Wide operational temperature range provides functionality in extreme conditions
Lightweight design allows for flexible application across various platforms
Ribbed marking cap surface promotes added tactile feedback for users
Compliant with REACH and RoHS standards, ensuring a commitment to safety and sustainability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
