EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-376
- Mfr. Part No.:
- 704.000.6
- Brand:
- EAO
N
Subtotal (1 unit)*
$28.61
(exc. GST)
$31.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.61 |
*price indicative
- RS Stock No.:
- 443-376
- Mfr. Part No.:
- 704.000.6
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Standards Met | RoHS Compliant | |
| Actuator Colour | Grey | |
| Actuator Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Standards Met RoHS Compliant | ||
Actuator Colour Grey | ||
Actuator Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated control component designed for reliability and ease of use in various applications. Featuring a compact round design with a diameter of 29 mm, this actuator is aesthetically pleasing while serving a functional purpose. Its raised mounting type optimises installation flexibility, making it suitable for a wide range of panel configurations. With robust materials built to withstand challenging environments, this product excels in providing effective operational feedback. The actuator is equipped with advanced electrical characteristics that comply with industry standards, ensuring safety and efficiency in its operation. Whether used in industrial settings or consumer products, this actuator stands out for its practicality and high-performance capabilities.
Offers a sleek, modern design that integrates seamlessly into any panel
Made with durable plastic, ensuring long-lasting performance
Provides visual indication with a transparent lens cap that enhances user experience
Easily mounts into various configurations, allowing for versatile application
Complies with stringent safety standards, guaranteeing reliability in operations
Operates effectively across a wide range of temperatures, proving its robustness
Designed with a screw terminal for dependable and secure connections
Environmentally compliant, meeting both REACH and RoHS standards for safety
Made with durable plastic, ensuring long-lasting performance
Provides visual indication with a transparent lens cap that enhances user experience
Easily mounts into various configurations, allowing for versatile application
Complies with stringent safety standards, guaranteeing reliability in operations
Operates effectively across a wide range of temperatures, proving its robustness
Designed with a screw terminal for dependable and secure connections
Environmentally compliant, meeting both REACH and RoHS standards for safety
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
