EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-336
- Mfr. Part No.:
- 51-252.0260
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.13
(exc. GST)
$57.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.13 |
*price indicative
- RS Stock No.:
- 443-336
- Mfr. Part No.:
- 51-252.0260
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 24.5 | |
| Actuator Colour | Black | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 24.5 | ||
Actuator Colour Black | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated device designed for intuitive interaction in various applications. Its sleek round design, with a front dimension of 24.5 mm, not only enhances functionality but also aesthetic appeal, making it an ideal choice for modern control systems. This product seamlessly integrates into panel-mounted setups, ensuring reliability with its maintained switching action. Made from durable plastic and featuring a black, non-illuminated lens, it is built to withstand the rigours of industrial use while maintaining top-notch performance. The actuator is engineered to operate effectively within a wide temperature range, providing consistent operation in various environments. IP65 compliance guarantees protection against dust and moisture, reinforcing its suitability for outdoor use and rugged conditions. With a mechanical lifetime of up to one million cycles, this actuator promises longevity and dependability under demanding circumstances.
Offers robust IP65 front protection for outdoor reliability
Designed for panel mounting, streamlining installation in control systems
Black lens and plastic material add to its modern, sleek design
Provides maintained switching action for enhanced control
Designed to operate efficiently in a wide temperature range
Mechanical lifetime rated at one million cycles ensures durability
Twist-to-unlock release type for intuitive user interaction
Universal terminals facilitate versatile mounting options on PCBs
Designed for panel mounting, streamlining installation in control systems
Black lens and plastic material add to its modern, sleek design
Provides maintained switching action for enhanced control
Designed to operate efficiently in a wide temperature range
Mechanical lifetime rated at one million cycles ensures durability
Twist-to-unlock release type for intuitive user interaction
Universal terminals facilitate versatile mounting options on PCBs
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
