EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-332
- Mfr. Part No.:
- 51-237.025D2F
- Brand:
- EAO
Subtotal (1 unit)*
$164.91
(exc. GST)
$181.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.91 |
*price indicative
- RS Stock No.:
- 443-332
- Mfr. Part No.:
- 51-237.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 25 | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 25 | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed with precision and versatility in mind, making it an ideal choice for a range of applications. Featuring a compact round design with a diameter of 25 mm, this device ensures seamless integration into panel mounting environments. Its robust construction and high-quality materials offer lasting reliability, even in challenging conditions. Operating effectively at various voltage levels, the actuator sustains excellent performance and durability, boasting a significant electrical lifetime. With IP65 front protection, it is well-suited for use in environments exposed to moisture and dust, ensuring that operations remain smooth and uninterrupted.
Robust snap-action switching element provides reliable operation
Self-cleaning mechanism enhances longevity and efficiency
Designed to operate in extreme temperatures, ensuring versatile application
IP65 rated front protection guards against dust and moisture ingress
Compact and lightweight design facilitates easy installation
Gold contact material maximises conductivity and reduces wear
Mechanical lifetime of up to 50,000 cycles ensures long-lasting performance
Achieves compliance with various international safety and environmental standards
Self-cleaning mechanism enhances longevity and efficiency
Designed to operate in extreme temperatures, ensuring versatile application
IP65 rated front protection guards against dust and moisture ingress
Compact and lightweight design facilitates easy installation
Gold contact material maximises conductivity and reduces wear
Mechanical lifetime of up to 50,000 cycles ensures long-lasting performance
Achieves compliance with various international safety and environmental standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
