EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-326
- Mfr. Part No.:
- 45-2231.4FG0.000
- Brand:
- EAO
Subtotal (1 unit)*
$76.70
(exc. GST)
$84.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.70 |
*price indicative
- RS Stock No.:
- 443-326
- Mfr. Part No.:
- 45-2231.4FG0.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Silver | |
| Actuator Diameter | 38 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Metal | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Silver | ||
Actuator Diameter 38 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Metal | ||
- COO (Country of Origin):
- CN
The EAO Actuator is designed to deliver exceptional performance in a compact and stylish package. With a front diameter of 38 mm, it is carefully engineered for both functionality and aesthetics. The round form is complemented by a sand grey metal bezel that ensures durability while maintaining a refined look. Ideal for various applications, this actuator features an illuminated lens that is both practical and visually appealing. Its robust construction is suitable for demanding environments, offering strong protection against moisture and dust with an impressive IP66, IP67, and IP69K rating. Whether mounted in control panels or machinery, this product combines ergonomic design with advanced materials for lasting reliability.
Flush design enhances the sleek profile for modern interfaces
Illuminated lens provides clear visibility, even in low-light conditions
Compatible with panel mounting, simplifying installation processes
Constructed from high-quality plastic and metal for superior resilience
Complies with REACH and RoHS regulations, ensuring eco-friendliness
Operates flawlessly across a wide temperature range, from -25 °C to +70 °C
Momentary switching action allows for precise control in applications
Designed for ease of use, catering to both professional and industrial settings
Illuminated lens provides clear visibility, even in low-light conditions
Compatible with panel mounting, simplifying installation processes
Constructed from high-quality plastic and metal for superior resilience
Complies with REACH and RoHS regulations, ensuring eco-friendliness
Operates flawlessly across a wide temperature range, from -25 °C to +70 °C
Momentary switching action allows for precise control in applications
Designed for ease of use, catering to both professional and industrial settings
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
