EAO Silver Push Button Actuator
- RS Stock No.:
- 443-308
- Mfr. Part No.:
- 45-2134.4F20.000
- Brand:
- EAO
Subtotal (1 unit)*
$102.09
(exc. GST)
$112.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.09 |
*price indicative
- RS Stock No.:
- 443-308
- Mfr. Part No.:
- 45-2134.4F20.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Silver | |
| Standards/Approvals | REACH, IEC 6071, RoHS, According to IEC 600687, According to IEC 600686 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Silver | ||
Standards/Approvals REACH, IEC 6071, RoHS, According to IEC 600687, According to IEC 600686 | ||
- COO (Country of Origin):
- CN
The EAO Actuator is an innovative component designed for seamless integration into various applications. Its round, flush-fit design combines functionality and aesthetic appeal, making it suitable for both industrial and domestic environments. Featuring a striking sand grey bezel made of durable metal, this actuator not only adds a modern touch to your setup but also ensures long-lasting performance even under demanding conditions. With a switching action that offers maintained operation and a mechanical lifetime of up to 10 million cycles, it stands as a reliable choice for users requiring consistent and robust performance. Designed for easy panel mounting, its mounting cut-out of 30.5 mm allows for straightforward installation. This actuator excels in versatility, being IP66, IP67, and IP69K rated, ensuring protection against dust and water ingress, making it ideal for challenging environments.
Compact round design enhances any user interface
Constructed from high-quality materials for durability
Lens is crafted from red plastic for clear visibility
Specifically designed for panel mounting applications
Resistant to harsh environmental conditions, ensuring longevity
Weight of only 0.073 kg allows for easy handling and installation
Compliant with RoHS and REACH standards for environmental safety
Vibration and shock resistant to endure rigorous use
Related links
- EAO Silver Push Button Actuator
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Hammers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- Cable Knives
