EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-178
- Mfr. Part No.:
- 704.123.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$99.75
(exc. GST)
$109.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.75 |
*price indicative
- RS Stock No.:
- 443-178
- Mfr. Part No.:
- 704.123.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Diameter | 29 | |
| Number of Positions | 2 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Diameter 29 | ||
Number of Positions 2 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers precision and reliability for a range of applications, characterised by its round design and compact front dimension of 29 mm. With a natural aluminium bezel, it seamlessly integrates into any panel, ensuring a modern aesthetic. Thanks to its raised mounting type, installation is straightforward, providing versatility across various configurations. The actuators mechanical lifespan of up to 50,000 cycles ensures durability, making it an excellent choice for environments that demand longevity and constant performance. Designed to comply with low-voltage switching standards, it guarantees optimal safety in operation. Moreover, its impressive IP65 front side protection allows for deployment in challenging conditions, safeguarding against dust and moisture. Ideal for those seeking reliability and aesthetics in their needs, this actuator is a solid solution for efficient switching.
Round design enhances visual appeal in panel applications
Constructed from high-quality aluminium for durability
Raised mount design simplifies installation
Long mechanical lifetime ensures reduced maintenance costs
IP65 rating protects against dust and water ingress
Complies with low-voltage standards for enhanced safety
Accommodates a maximum of three switching elements for versatility
Momentary switching action aids in precise control
Constructed from high-quality aluminium for durability
Raised mount design simplifies installation
Long mechanical lifetime ensures reduced maintenance costs
IP65 rating protects against dust and water ingress
Complies with low-voltage standards for enhanced safety
Accommodates a maximum of three switching elements for versatility
Momentary switching action aids in precise control
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
