EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-170
- Mfr. Part No.:
- 61-2705.0/D
- Brand:
- EAO
Subtotal (1 unit)*
$76.80
(exc. GST)
$84.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.80 |
*price indicative
- RS Stock No.:
- 443-170
- Mfr. Part No.:
- 61-2705.0/D
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Number of Positions | 3 | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Number of Positions 3 | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
- COO (Country of Origin):
- CH
The EAO Actuator embodies the perfect blend of functionality and reliability, ideal for panel mounting applications. Designed to perform under diverse conditions, this product ensures excellent mechanical and electrical characteristics. Its momentary-rest and maintained switching actions provide versatility across various operations, making it exceptionally user-friendly. With a rugged construction that meets stringent IP protection ratings, this actuator promises durability in both indoor and outdoor settings. The device boasts a robust mechanical lifetime and efficient operating force, catering dynamically to user needs. Its innovative features are carefully engineered to enhance performance while ensuring safety and compliance with industry standards. Whether you require a seamless integration into existing systems or a standalone solution, this actuator stands out for its quality and reliability.
IP40 rear side and IP67 front side provide exceptional protection against dust and water ingress
Operating temperature range ensures consistent performance in extreme weather conditions
Mechanical lifetime of 50,000 cycles assures longevity and reduced maintenance needs
The plastic housing material is self-extinguishing, enhancing safety in unforeseen circumstances
Three distinct switching positions offer flexibility and adaptability for different applications
Easy panel mounting simplifies installation and integration into existing setups
Lightweight design complements various applications without adding significant bulk
Clear wiring diagrams facilitate straightforward installation and troubleshooting
Operating temperature range ensures consistent performance in extreme weather conditions
Mechanical lifetime of 50,000 cycles assures longevity and reduced maintenance needs
The plastic housing material is self-extinguishing, enhancing safety in unforeseen circumstances
Three distinct switching positions offer flexibility and adaptability for different applications
Easy panel mounting simplifies installation and integration into existing setups
Lightweight design complements various applications without adding significant bulk
Clear wiring diagrams facilitate straightforward installation and troubleshooting
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
