EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$75.64

(exc. GST)

$83.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.64

*price indicative

RS Stock No.:
442-055
Mfr. Part No.:
61-2602.0/D
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Mounting Type

Panel Mount

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Number of Positions

3

COO (Country of Origin):
CH
The EAO Actuator is designed for precise control and reliability in various applications. With a panel mounting configuration, it seamlessly integrates into existing systems, enhancing usability and performance. This model boasts mechanical characteristics that ensure a long operational life, adhering to strict industry standards. It is engineered to withstand a range of ambient conditions, making it suitable for diverse environments. Its robust construction coupled with unique switching actions provides users with confidence in its performance, ensuring that it meets the needs of demanding operational tasks.

Offers three distinct switching positions for enhanced functionality
Features a mechanical lifetime of up to 50,000 cycles for reliable performance
Designed to operate effectively in temperatures from -25 °C to +55 °C
Provides an IP67 rating on the front side, ensuring water and dust resistance
Constructed from self-extinguishing plastic for added safety
Incorporates easy-to-use solder/plug-in and screw terminals for versatile wiring options

Related links