EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-162
- Mfr. Part No.:
- 52-272.0252
- Brand:
- EAO
N
Subtotal (1 unit)*
$103.14
(exc. GST)
$113.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.14 |
*price indicative
- RS Stock No.:
- 443-162
- Mfr. Part No.:
- 52-272.0252
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- CH
The EAO Actuator stands out with its panel mounting capability, ideal for a variety of applications. Featuring a robust plastic lever, the short design ensures ease of operation and reliability. It seamlessly integrates into your existing systems with its dual functionality, offering both normally closed and normally open contacts. Designed to withstand harsh conditions, this actuator boasts an impressive IP65 rating, ensuring protection against dust and water ingress. Whether you require precise operational capabilities or a reliable component for your machinery, this actuator delivers unparalleled performance with a mechanical lifetime of 1 million cycles, providing peace of mind and longevity in use.
Offers both normally closed and normally open contact configurations for versatile applications
Designed with a robust plastic lever that ensures durability for long-term use
Meets IP65 standards, providing exceptional protection against dust and moisture
Features a snap-action switching element for quick and reliable operation
Mechanical lifetime of 1 million cycles ensures dependable performance over time
Optimised for panel mounting, simplifying installation in various setups
Lightweight construction at only 0.006 kg makes it easy to handle and install
Incorporates a self-cleaning switch system to enhance reliability in demanding environments
Operating temperature range from -25 °C to +55 °C allows adaptability to fluctuating conditions
Compliant with multiple certification standards, assuring quality and reliability
Designed with a robust plastic lever that ensures durability for long-term use
Meets IP65 standards, providing exceptional protection against dust and moisture
Features a snap-action switching element for quick and reliable operation
Mechanical lifetime of 1 million cycles ensures dependable performance over time
Optimised for panel mounting, simplifying installation in various setups
Lightweight construction at only 0.006 kg makes it easy to handle and install
Incorporates a self-cleaning switch system to enhance reliability in demanding environments
Operating temperature range from -25 °C to +55 °C allows adaptability to fluctuating conditions
Compliant with multiple certification standards, assuring quality and reliability
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
