EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$97.26

(exc. GST)

$106.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.26

*price indicative

RS Stock No.:
441-595
Mfr. Part No.:
31-272.0252
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Black

Mounting Type

Panel Mount

Operating Mode

Maintained

Standards Met

2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA

Actuator Diameter

18

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated solution designed for seamless integration in various applications. With its sleek round form and robust black plastic housing, it not only adds aesthetic value but also durability. Its illuminated lens makes it ideal for low-light environments, ensuring operational visibility at all times. The raised design and easy panel mounting facilitate straightforward installation, while the high electrical and mechanical endurance guarantees long-term reliability. Engineered to meet stringent safety standards, this actuator is a perfect fit for both industrial applications and commercial uses where efficiency and precision are paramount.

Illuminated lens for enhanced visibility in low-light conditions
Constructed with durable black plastic for a modern look and longevity
Raised mounting design simplifies installation and maintenance
Ideal for various electrical applications due to diverse switching capabilities
Maintains operational integrity across a wide temperature range
IP67 rating ensures protection against dust and water ingress
Self-cleaning, double-break snap action offers reliable performance
Lightweight design allows for easier handling and installation

Related links